
BWCS002317152N7B00 | |
|---|---|
DigiKey Part Number | 553-BWCS002317152N7B00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS002317152N7B00 |
Description | FIXED IND 2.7NH 800MA 60 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 800 mA 60mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Q @ Freq 50 @ 1.5GHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7.9GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06391 € | 127,82 € |
| Unit Price without VAT: | 0,06391 € |
|---|---|
| Unit Price with VAT: | 0,07605 € |

