
BWCS00161008R20H00 | |
|---|---|
DigiKey Part Number | 553-BWCS00161008R20H00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS00161008R20H00 |
Description | FIXED IND 200NH 200MA 2.1 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 200 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±3% | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05919 € | 236,76 € |
| Unit Price without VAT: | 0,05919 € |
|---|---|
| Unit Price with VAT: | 0,07044 € |

