150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS00161008R15G00

DigiKey Part Number
553-BWCS00161008R15G00TR-ND - Tape & Reel (TR)
553-BWCS00161008R15G00CT-ND - Cut Tape (CT)
553-BWCS00161008R15G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS00161008R15G00
Description
FIXED IND 150NH 280MA 920 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
920mOhm Max
Mfr
Q @ Freq
28 @ 150MHz
Series
Frequency - Self Resonant
990MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±2%
Size / Dimension
0.063" L x 0.040" W (1.60mm x 1.02mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09800 €0,98 €
1000,08050 €8,05 €
1.0000,06615 €66,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05880 €235,20 €
8.0000,05544 €443,52 €
12.0000,05357 €642,84 €
20.0000,05130 €1.026,00 €
28.0000,04986 €1.396,08 €
40.0000,04838 €1.935,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €