Parametric Equivalent

BWCS0016100891NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCS0016100891NJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS0016100891NJ00 |
Description | FIXED IND 91NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Drum Core, Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 580mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWHP0016100891NJ00 | Pulse Electronics | 0 | 553-BWHP0016100891NJ00TR-ND | 0,12876 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05919 € | 236,76 € |
| Unit Price without VAT: | 0,05919 € |
|---|---|
| Unit Price with VAT: | 0,07044 € |


