Parametric Equivalent

BWCS0016100836NG00 | |
|---|---|
DigiKey Part Number | 553-BWCS0016100836NG00TR-ND - Tape & Reel (TR) 553-BWCS0016100836NG00CT-ND - Cut Tape (CT) 553-BWCS0016100836NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0016100836NG00 |
Description | FIXED IND 36NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Drum Core, Wirewound Inductor 600 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 38 @ 250MHz |
Series | Frequency - Self Resonant 2.08GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWCS0016100836NG00 | Pulse Electronics | 0 | 553-AWCS0016100836NG00TR-ND | 0,05625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08110 € | 8,11 € |
| 1.000 | 0,06668 € | 66,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05927 € | 237,08 € |
| 8.000 | 0,05589 € | 447,12 € |
| 12.000 | 0,05400 € | 648,00 € |
| 20.000 | 0,05171 € | 1.034,20 € |
| 28.000 | 0,05026 € | 1.407,28 € |
| 40.000 | 0,04877 € | 1.950,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


