30 nH Unshielded Drum Core, Wirewound Inductor 600 mA 144mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS0016100830NJ00

DigiKey Part Number
553-BWCS0016100830NJ00TR-ND - Tape & Reel (TR)
553-BWCS0016100830NJ00CT-ND - Cut Tape (CT)
553-BWCS0016100830NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS0016100830NJ00
Description
FIXED IND 30NH 600MA 144 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 nH Unshielded Drum Core, Wirewound Inductor 600 mA 144mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
37 @ 250MHz
Frequency - Self Resonant
2.25GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.040" W (1.60mm x 1.02mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09900 €0,99 €
1000,08150 €8,15 €
1.0000,06698 €66,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05954 €238,16 €
8.0000,05614 €449,12 €
12.0000,05425 €651,00 €
20.0000,05195 €1.039,00 €
28.0000,05049 €1.413,72 €
40.0000,04899 €1.959,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €