
BWCS0016100818NG00 | |
|---|---|
DigiKey Part Number | 553-BWCS0016100818NG00TR-ND - Tape & Reel (TR) 553-BWCS0016100818NG00CT-ND - Cut Tape (CT) 553-BWCS0016100818NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0016100818NG00 |
Description | FIXED IND 18NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 3.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08050 € | 8,05 € |
| 1.000 | 0,06615 € | 66,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05880 € | 235,20 € |
| 8.000 | 0,05544 € | 443,52 € |
| 12.000 | 0,05357 € | 642,84 € |
| 20.000 | 0,05130 € | 1.026,00 € |
| 28.000 | 0,04986 € | 1.396,08 € |
| 40.000 | 0,04838 € | 1.935,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

