BWCS0012070782NG00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,05615 €
Datasheet
82 nH Unshielded Drum Core, Wirewound Inductor 50 mA 1.55Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS0012070782NG00

DigiKey Part Number
553-BWCS0012070782NG00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCS0012070782NG00
Description
FIXED IND 82NH 50MA 1.55 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 50 mA 1.55Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.55Ohm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
1.26GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05651 €226,04 €
Manufacturers Standard Package
Unit Price without VAT:0,05651 €
Unit Price with VAT:0,06725 €