BWCS0012070768NG00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,05590 €
Datasheet
68 nH Unshielded Drum Core, Wirewound Inductor 100 mA 1.12Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS0012070768NG00

DigiKey Part Number
553-BWCS0012070768NG00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCS0012070768NG00
Description
FIXED IND 68NH 100MA 1.12 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Drum Core, Wirewound Inductor 100 mA 1.12Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.12Ohm Max
Mfr
Q @ Freq
22 @ 250MHz
Series
Frequency - Self Resonant
1.62GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±2%
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.66mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WLCW1005Z0G68NTBWalsin Technology Corporation01292-WLCW1005Z0G68NTBTR-ND0,05590 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05625 €225,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05625 €
Unit Price with VAT:0,06694 €