3.3 nH Unshielded Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS001207073N3H00

DigiKey Part Number
553-BWCS001207073N3H00TR-ND - Tape & Reel (TR)
553-BWCS001207073N3H00CT-ND - Cut Tape (CT)
553-BWCS001207073N3H00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS001207073N3H00
Description
FIXED IND 3.3NH 840MA 66 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
66mOhm Max
Mfr
Q @ Freq
19 @ 250MHz
Series
Frequency - Self Resonant
7GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±3%
Size / Dimension
0.047" L x 0.028" W (1.19mm x 0.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.66mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
1000,07690 €7,69 €
1.0000,06325 €63,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05623 €224,92 €
8.0000,05302 €424,16 €
12.0000,05123 €614,76 €
20.0000,04906 €981,20 €
28.0000,04768 €1.335,04 €
40.0000,04626 €1.850,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €