
BWCS0012070718NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCS0012070718NJ00TR-ND - Tape & Reel (TR) 553-BWCS0012070718NJ00CT-ND - Cut Tape (CT) 553-BWCS0012070718NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0012070718NJ00 |
Description | FIXED IND 18NH 420MA 230 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 420 mA 230mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,07730 € | 7,73 € |
| 1.000 | 0,06354 € | 63,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05648 € | 225,92 € |
| 8.000 | 0,05326 € | 426,08 € |
| 12.000 | 0,05146 € | 617,52 € |
| 20.000 | 0,04928 € | 985,60 € |
| 28.000 | 0,04790 € | 1.341,20 € |
| 40.000 | 0,04647 € | 1.858,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

