Parametric Equivalent
Parametric Equivalent

BWCS0012070711NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCS0012070711NJ00TR-ND - Tape & Reel (TR) 553-BWCS0012070711NJ00CT-ND - Cut Tape (CT) 553-BWCS0012070711NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0012070711NJ00 |
Description | FIXED IND 11NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 3.68GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWCS0012070711NJ00 | Pulse Electronics | 0 | 553-AWCS0012070711NJ00TR-ND | 0,05625 € | Parametric Equivalent |
| WLCW1005Z0J11NTB | Walsin Technology Corporation | 0 | 1292-WLCW1005Z0J11NTBTR-ND | 0,05399 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07690 € | 7,69 € |
| 1.000 | 0,06325 € | 63,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05623 € | 224,92 € |
| 8.000 | 0,05302 € | 424,16 € |
| 12.000 | 0,05123 € | 614,76 € |
| 20.000 | 0,04906 € | 981,20 € |
| 28.000 | 0,04768 € | 1.335,04 € |
| 40.000 | 0,04626 € | 1.850,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



