
BWCS000604049N6J00 | |
|---|---|
DigiKey Part Number | 553-BWCS000604049N6J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS000604049N6J00 |
Description | FIXED IND 9.6NH 280MA 400 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.6 nH Unshielded Drum Core, Wirewound Inductor 280 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 16 @ 250MHz |
Series | Frequency - Self Resonant 6.2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.023" L x 0.018" W (0.58mm x 0.46mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11755 € | 470,20 € |
| Unit Price without VAT: | 0,11755 € |
|---|---|
| Unit Price with VAT: | 0,13988 € |

