
BWCM00181010R33JH8 | |
|---|---|
DigiKey Part Number | 553-BWCM00181010R33JH8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCM00181010R33JH8 |
Description | FIXED IND 330NH 190MA 3.84 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 190 mA 3.84Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.84Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05946 € | 237,84 € |
| Unit Price without VAT: | 0,05946 € |
|---|---|
| Unit Price with VAT: | 0,07076 € |

