75 nH Unshielded Drum Core, Wirewound Inductor 590 mA 410mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCM0018101075NGL8

DigiKey Part Number
553-BWCM0018101075NGL8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCM0018101075NGL8
Description
FIXED IND 75NH 590MA 410 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 nH Unshielded Drum Core, Wirewound Inductor 590 mA 410mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
410mOhm Max
Series
Q @ Freq
28 @ 150MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2.28GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±2%
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05919 €236,76 €
Manufacturers Standard Package
Unit Price without VAT:0,05919 €
Unit Price with VAT:0,07044 €