
BWCM0018101028NGL8 | |
|---|---|
DigiKey Part Number | 553-BWCM0018101028NGL8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCM0018101028NGL8 |
Description | FIXED IND 28NH 1.2A 98 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 98mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 98mOhm Max |
Series | Q @ Freq 40 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.6GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05873 € | 234,92 € |
| Unit Price without VAT: | 0,05873 € |
|---|---|
| Unit Price with VAT: | 0,06989 € |

