
BWCM0016100812NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCM0016100812NJ00TR-ND - Tape & Reel (TR) 553-BWCM0016100812NJ00CT-ND - Cut Tape (CT) 553-BWCM0016100812NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM0016100812NJ00 |
Description | FIXED IND 12NH 600MA 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 600 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10490 € | 10,49 € |
| 1.000 | 0,08629 € | 86,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07671 € | 306,84 € |
| 8.000 | 0,07233 € | 578,64 € |
| 12.000 | 0,06989 € | 838,68 € |
| 20.000 | 0,06693 € | 1.338,60 € |
| 28.000 | 0,06505 € | 1.821,40 € |
| 40.000 | 0,06312 € | 2.524,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

