
BWCM0012070762NH00 | |
|---|---|
DigiKey Part Number | 553-BWCM0012070762NH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCM0012070762NH00 |
Description | FIXED IND 62NH 145MA 1.82 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 nH Unshielded Drum Core, Wirewound Inductor 145 mA 1.82Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.82Ohm Max |
Mfr | Q @ Freq 20 @ 200MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±3% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05873 € | 234,92 € |
| Unit Price without VAT: | 0,05873 € |
|---|---|
| Unit Price with VAT: | 0,06989 € |

