
BWCM0012070711NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCM0012070711NJ00TR-ND - Tape & Reel (TR) 553-BWCM0012070711NJ00CT-ND - Cut Tape (CT) 553-BWCM0012070711NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM0012070711NJ00 |
Description | FIXED IND 11NH 500MA 140 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Drum Core, Wirewound Inductor 500 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08150 € | 8,15 € |
| 1.000 | 0,06698 € | 66,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05954 € | 238,16 € |
| 8.000 | 0,05614 € | 449,12 € |
| 12.000 | 0,05425 € | 651,00 € |
| 20.000 | 0,05195 € | 1.039,00 € |
| 28.000 | 0,05049 € | 1.413,72 € |
| 40.000 | 0,04899 € | 1.959,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

