
BWCM001107055N8CH8 | |
|---|---|
DigiKey Part Number | 553-BWCM001107055N8CH8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCM001107055N8CH8 |
Description | FIXED IND 5.8NH 1.77A 40 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.8 nH Unshielded Drum Core, Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.2nH | Size / Dimension 0.043" L x 0.028" W (1.10mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05580 € | 223,20 € |
| Unit Price without VAT: | 0,05580 € |
|---|---|
| Unit Price with VAT: | 0,06640 € |

