
BWCM001107055N8BH8 | |
|---|---|
DigiKey Part Number | 553-BWCM001107055N8BH8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCM001107055N8BH8 |
Description | FIXED IND 5.8NH 1.77A 40 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.8 nH Unshielded Drum Core, Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.043" L x 0.028" W (1.10mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05651 € | 226,04 € |
| Unit Price without VAT: | 0,05651 € |
|---|---|
| Unit Price with VAT: | 0,06725 € |

