10 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCM0011070510NGL8

DigiKey Part Number
553-BWCM0011070510NGL8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCM0011070510NGL8
Description
FIXED IND 10NH 1.4A 81 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
81mOhm Max
Mfr
Q @ Freq
31 @ 250MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±2%
Size / Dimension
0.043" L x 0.028" W (1.10mm x 0.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05580 €223,20 €
Manufacturers Standard Package
Unit Price without VAT:0,05580 €
Unit Price with VAT:0,06640 €