2.7 nH Unshielded Drum Core, Wirewound Inductor 720 mA 60mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCM000604042N7C00

DigiKey Part Number
553-BWCM000604042N7C00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCM000604042N7C00
Description
FIXED IND 2.7NH 720MA 60 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Drum Core, Wirewound Inductor 720 mA 60mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
46 @ 900MHz
Frequency - Self Resonant
15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.021" L x 0.016" W (0.53mm x 0.40mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11903 €476,12 €
Manufacturers Standard Package
Unit Price without VAT:0,11903 €
Unit Price with VAT:0,14165 €