11 nH Unshielded Drum Core, Wirewound Inductor 260 mA 470mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCM0006040411NJ00

DigiKey Part Number
553-BWCM0006040411NJ00TR-ND - Tape & Reel (TR)
553-BWCM0006040411NJ00CT-ND - Cut Tape (CT)
553-BWCM0006040411NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCM0006040411NJ00
Description
FIXED IND 11NH 260MA 470 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 nH Unshielded Drum Core, Wirewound Inductor 260 mA 470mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
37 @ 900MHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.021" L x 0.016" W (0.53mm x 0.40mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.758
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12056 €482,24 €
8.0000,11369 €909,52 €
12.0000,10985 €1.318,20 €
20.0000,10521 €2.104,20 €
28.0000,10227 €2.863,56 €
40.0000,09924 €3.969,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20100 €2,01 €
1000,16490 €16,49 €
1.0000,13560 €135,60 €
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20300 €2,03 €
1000,16700 €16,70 €
1.0000,13731 €137,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €