
BV054-5381.0 | |
|---|---|
DigiKey Part Number | BV054-5381.0-ND |
Manufacturer | |
Manufacturer Product Number | BV054-5381.0 |
Description | PWR XFMR LAMINATED 16VA TH |
Customer Reference | |
Detailed Description | Laminated Core 16VA Power Transformer 230V Primary 6V Secondary 2.666A Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 16VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) 6V | Size / Dimension 65.00mm L x 51.00mm W |
Current - Output (Max) 2.666A | Height - Seated (Max) 38.80mm |
Primary Winding(s) Single | Weight 0.133 lb (60.33 g) |

