
BV054-5193.0 | |
|---|---|
DigiKey Part Number | BV054-5193.0-ND |
Manufacturer | |
Manufacturer Product Number | BV054-5193.0 |
Description | PWR XFMR LAMINATED 16VA TH |
Customer Reference | |
Detailed Description | Laminated Core 16VA Power Transformer 230V Primary 12V Secondary 1.333A Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 16VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) 12V | Size / Dimension 57.00mm L x 48.00mm W |
Current - Output (Max) 1.333A | Height - Seated (Max) 39.00mm |
Primary Winding(s) Single | Weight 0.133 lb (60.33 g) |

