
BV048-5354.0 | |
|---|---|
DigiKey Part Number | BV048-5354.0-ND |
Manufacturer | |
Manufacturer Product Number | BV048-5354.0 |
Description | PWR XFMR LAMINATED 10VA TH |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 832mA, Series 416mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Part Status | Obsolete |

