
BV048-5190.0 | |
|---|---|
DigiKey Part Number | BV048-5190.0-ND |
Manufacturer | |
Manufacturer Product Number | BV048-5190.0 |
Description | PWR XFMR LAMINATED 10VA TH |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 230V Primary 9V Secondary 1.111A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 1.111A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 50.50mm L x 42.50mm W | |
Height - Seated (Max) | 34.50mm | |
Voltage - Isolation | - | |
Weight | 0.133 lb (60.33 g) |

