What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV042-5216.0

DigiKey Part Number
BV042-5216.0-ND
Manufacturer
Manufacturer Product Number
BV042-5216.0
Description
PWR XFMR LAMINATED 5VA TH
Customer Reference
Detailed Description
Laminated Core 5VA Power Transformer 230V Primary Parallel 12V, Series 24V Secondary Parallel 416mA, Series 208mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Pulse Electronics
Center Tap
No
Packaging
Tray
Power - Max
5VA
Part Status
Obsolete
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
230V
Size / Dimension
45.50mm L x 38.50mm W
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Height - Seated (Max)
32.00mm
Current - Output (Max)
Parallel 416mA, Series 208mA
Weight
0.133 lb (60.33 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable