What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV042-5061.0

DigiKey Part Number
BV042-5061.0-ND
Manufacturer
Manufacturer Product Number
BV042-5061.0
Description
PWR XFMR LAMINATED 5VA TH
Customer Reference
Detailed Description
Laminated Core 5VA Power Transformer 115V Primary 18V Secondary 278mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
18V
Current - Output (Max)
278mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
45.50mm L x 38.50mm W
Height - Seated (Max)
32.00mm
Voltage - Isolation
-
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable