
BV038-5415.0 | |
|---|---|
DigiKey Part Number | BV038-5415.0-ND |
Manufacturer | |
Manufacturer Product Number | BV038-5415.0 |
Description | PWR XFMR LAMINATED 4VA TH |
Customer Reference | |
Detailed Description | Laminated Core 4VA Power Transformer 230V Primary 15V Secondary 267mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 4VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) 15V | Size / Dimension 42.00mm L x 35.50mm W |
Current - Output (Max) 267mA | Height - Seated (Max) 28.00mm |
Primary Winding(s) Single | Weight 0.133 lb (60.33 g) |

