
BV038-5081.0 | |
|---|---|
DigiKey Part Number | BV038-5081.0-ND |
Manufacturer | |
Manufacturer Product Number | BV038-5081.0 |
Description | PWR XFMR LAMINATED 3.2VA TH |
Customer Reference | |
Detailed Description | Laminated Core 3.2VA Power Transformer 115V Primary Parallel 15V, Series 30V Secondary Parallel 214mA, Series 107mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 3.2VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 115V | Termination Style PC Pin |
Voltage - Secondary (Full Load) Parallel 15V, Series 30V | Size / Dimension 42.00mm L x 35.50mm W |
Current - Output (Max) Parallel 214mA, Series 107mA | Height - Seated (Max) 28.00mm |
Primary Winding(s) Single | Weight 0.133 lb (60.33 g) |

