


BV030-7597.0 | |
|---|---|
DigiKey Part Number | 567-1040-5-ND |
Manufacturer | |
Manufacturer Product Number | BV030-7597.0 |
Description | PWR XFMR LAMINATED 2.8VA TH |
Customer Reference | |
Detailed Description | Laminated Core 2.8VA Power Transformer 115V Primary 6V Secondary 466mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 466mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.50mm L x 27.50mm W | |
Height - Seated (Max) | 34.00mm | |
Voltage - Isolation | - | |
Weight | 0.133 lb (60.33 g) |

