Laminated Core 2.8VA Power Transformer 230V Primary 12V Secondary 233mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.8VA Power Transformer 230V Primary 12V Secondary 233mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

BV030-7586.0

DigiKey Part Number
567-1041-5-ND
Manufacturer
Manufacturer Product Number
BV030-7586.0
Description
PWR XFMR LAMINATED 2.8VA TH
Customer Reference
Detailed Description
Laminated Core 2.8VA Power Transformer 230V Primary 12V Secondary 233mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
230V
Voltage - Secondary (Full Load)
12V
Current - Output (Max)
233mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
2.8VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.50mm L x 27.50mm W
Height - Seated (Max)
34.00mm
Voltage - Isolation
-
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable