What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV030-7315.0

DigiKey Part Number
BV030-7315.0-ND
Manufacturer
Manufacturer Product Number
BV030-7315.0
Description
PWR XFMR LAMINATED 2VA TH
Customer Reference
Detailed Description
Laminated Core 2VA Power Transformer 230V Primary Parallel 24V, Series 48V Secondary Parallel 84mA, Series 42mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
230V
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Current - Output (Max)
Parallel 84mA, Series 42mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.50mm L x 27.50mm W
Height - Seated (Max)
27.00mm
Voltage - Isolation
-
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable