Laminated Core 2VA Power Transformer 115V Primary 12V Secondary 122mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2VA Power Transformer 115V Primary 12V Secondary 122mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

BV030-7294.0

DigiKey Part Number
553-1630-5-ND
Manufacturer
Manufacturer Product Number
BV030-7294.0
Description
PWR XFMR LAMINATED 2VA TH
Customer Reference
Detailed Description
Laminated Core 2VA Power Transformer 115V Primary 12V Secondary 122mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
Pulse Electronics
Center Tap
No
Packaging
Tube
Power - Max
2VA
Part Status
Obsolete
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V
Size / Dimension
32.50mm L x 27.50mm W
Voltage - Secondary (Full Load)
12V
Height - Seated (Max)
27.00mm
Current - Output (Max)
122mA
Weight
0.133 lb (60.33 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable