
BV030-7197.0 | |
|---|---|
DigiKey Part Number | BV030-7197.0-ND |
Manufacturer | |
Manufacturer Product Number | BV030-7197.0 |
Description | PWR XFMR LAMINATED 0.5VA TH |
Customer Reference | |
Detailed Description | Laminated Core 0.5VA Power Transformer 230V Primary 9V Secondary 55mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 55mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.50mm L x 27.50mm W | |
Height - Seated (Max) | 15.00mm | |
Voltage - Isolation | - | |
Weight | 0.133 lb (60.33 g) |

