What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV030-7166.0

DigiKey Part Number
BV030-7166.0-ND
Manufacturer
Manufacturer Product Number
BV030-7166.0
Description
PWR XFMR LAMINATED 1.5VA TH
Customer Reference
Detailed Description
Laminated Core 1.5VA Power Transformer 230V Primary Parallel 6V, Series 12V Secondary Parallel 250mA, Series 125mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
230V
Voltage - Secondary (Full Load)
Parallel 6V, Series 12V
Current - Output (Max)
Parallel 250mA, Series 125mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.50mm L x 27.50mm W
Height - Seated (Max)
24.00mm
Voltage - Isolation
-
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable