What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV030-7150.0

DigiKey Part Number
BV030-7150.0-ND
Manufacturer
Manufacturer Product Number
BV030-7150.0
Description
PWR XFMR LAMINATED 1.5VA TH
Customer Reference
Detailed Description
Laminated Core 1.5VA Power Transformer 115V Primary 6V Secondary 250mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
Pulse Electronics
Center Tap
No
Part Status
Obsolete
Power - Max
1.5VA
Type
Laminated Core
Mounting Type
Through Hole
Voltage - Primary
115V
Termination Style
PC Pin
Voltage - Secondary (Full Load)
6V
Size / Dimension
32.50mm L x 27.50mm W
Current - Output (Max)
250mA
Height - Seated (Max)
24.00mm
Primary Winding(s)
Single
Weight
0.133 lb (60.33 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable