
BV030-7139.0 | |
|---|---|
DigiKey Part Number | BV030-7139.0-ND |
Manufacturer | |
Manufacturer Product Number | BV030-7139.0 |
Description | PWR XFMR LAMINATED 1.5VA TH |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 230V Primary 12V Secondary 125mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 1.5VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) 12V | Size / Dimension 32.50mm L x 27.50mm W |
Current - Output (Max) 125mA | Height - Seated (Max) 24.00mm |
Primary Winding(s) Single | Weight 0.133 lb (60.33 g) |

