BV030-7085.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Signal Transformer
In Stock: 1.062
Unit Price: 11,64000 €
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV030-7085.0

DigiKey Part Number
BV030-7085.0-ND
Manufacturer
Manufacturer Product Number
BV030-7085.0
Description
PWR XFMR LAMINATED 10VA TH
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 554mA, Series 277mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Pulse Electronics
Center Tap
No
Part Status
Obsolete
Power - Max
10VA
Type
Laminated Core
Mounting Type
Through Hole
Voltage - Primary
115V, 230V
Termination Style
PC Pin
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Size / Dimension
53.00mm L x 44.00mm W
Current - Output (Max)
Parallel 554mA, Series 277mA
Height - Seated (Max)
28.00mm
Primary Winding(s)
Dual
Weight
0.133 lb (60.33 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14A-10R-36Signal Transformer1.062595-1031-ND11,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable