
BV030-7073.0 | |
|---|---|
DigiKey Part Number | BV030-7073.0-ND |
Manufacturer | |
Manufacturer Product Number | BV030-7073.0 |
Description | PWR XFMR LAMINATED 10VA TH |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 1.666A, Series 833mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 10VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 115V, 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Size / Dimension 53.00mm L x 44.00mm W |
Current - Output (Max) Parallel 1.666A, Series 833mA | Height - Seated (Max) 28.00mm |
Primary Winding(s) Dual | Weight 0.133 lb (60.33 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IF-10-12 | Signal Transformer | 0 | IF-10-12-ND | 26,03025 € | Similar |


