Similar



BV030-6941.0 | |
|---|---|
DigiKey Part Number | 567-1050-ND |
Manufacturer | |
Manufacturer Product Number | BV030-6941.0 |
Description | PWR XFMR LAMINATED 4VA TH |
Customer Reference | |
Detailed Description | Laminated Core 4VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 332mA, Series 166mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 4VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 115V, 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Size / Dimension 53.00mm L x 44.00mm W |
Current - Output (Max) Parallel 332mA, Series 166mA | Height - Seated (Max) 19.00mm |
Primary Winding(s) Dual | Weight 0.133 lb (60.33 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL5.0-24-130B | Tamura | 174 | MT3126-ND | 7,54000 € | Similar |


