
BV030-6938.0 | |
|---|---|
DigiKey Part Number | BV030-6938.0-ND |
Manufacturer | |
Manufacturer Product Number | BV030-6938.0 |
Description | PWR XFMR LAMINATED 4VA TH |
Customer Reference | |
Detailed Description | Laminated Core 4VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 444mA, Series 222mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 4VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 115V, 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) Parallel 9V, Series 18V | Size / Dimension 53.00mm L x 44.00mm W |
Current - Output (Max) Parallel 444mA, Series 222mA | Height - Seated (Max) 19.00mm |
Primary Winding(s) Dual | Weight 0.133 lb (60.33 g) |

