
BV030-6458.0 | |
|---|---|
DigiKey Part Number | BV030-6458.0-ND |
Manufacturer | |
Manufacturer Product Number | BV030-6458.0 |
Description | PWR XFMR LAMINATED 2VA TH |
Customer Reference | |
Detailed Description | Laminated Core 2VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 166mA, Series 83mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 2VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 115V, 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Size / Dimension 32.50mm L x 27.50mm W |
Current - Output (Max) Parallel 166mA, Series 83mA | Height - Seated (Max) 27.00mm |
Primary Winding(s) Dual | Weight 0.133 lb (60.33 g) |

