What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV030-6441.0

DigiKey Part Number
BV030-6441.0-ND
Manufacturer
Manufacturer Product Number
BV030-6441.0
Description
PWR XFMR LAMINATED 2VA TH
Customer Reference
Detailed Description
Laminated Core 2VA Power Transformer 115V Primary 18V Secondary 111mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
Pulse Electronics
Center Tap
No
Part Status
Obsolete
Power - Max
2VA
Type
Laminated Core
Mounting Type
Through Hole
Voltage - Primary
115V
Termination Style
PC Pin
Voltage - Secondary (Full Load)
18V
Size / Dimension
32.50mm L x 27.50mm W
Current - Output (Max)
111mA
Height - Seated (Max)
27.00mm
Primary Winding(s)
Dual
Weight
0.133 lb (60.33 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable