


BV020-5482.0 | |
|---|---|
DigiKey Part Number | 567-1003-ND |
Manufacturer | |
Manufacturer Product Number | BV020-5482.0 |
Description | PWR XFMR LAMINATED 0.08VA CHAS |
Customer Reference | |
Detailed Description | Laminated Core 0.08VA Power Transformer 230V Primary 12V Secondary 6.67mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 0.08VA |
Type Laminated Core | Mounting Type Chassis Mount |
Voltage - Primary 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) 12V | Size / Dimension 22.00mm L x 23.00mm W |
Current - Output (Max) 6.67mA | Height - Seated (Max) 12.00mm |
Primary Winding(s) Single | Weight 0.077 lb (34.93 g) |

