


BV020-5480.0 | |
|---|---|
DigiKey Part Number | 567-1002-ND |
Manufacturer | |
Manufacturer Product Number | BV020-5480.0 |
Description | PWR XFMR LAMINATED 0.08VA CHAS |
Customer Reference | |
Detailed Description | Laminated Core 0.08VA Power Transformer 230V Primary 6V Secondary 13.3mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 13.3mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.08VA | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Size / Dimension | 22.00mm L x 23.00mm W | |
Height - Seated (Max) | 12.00mm | |
Voltage - Isolation | - | |
Weight | 0.077 lb (34.93 g) |



