


BV020-5429.0 | |
|---|---|
DigiKey Part Number | BV020-5429.0-ND |
Manufacturer | |
Manufacturer Product Number | BV020-5429.0 |
Description | PWR XFMR LAMINATED 0.35VA TH |
Customer Reference | |
Detailed Description | Laminated Core 0.35VA Power Transformer 230V Primary Parallel 6V, Series 12V Secondary Parallel 58mA, Series 29mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 58mA, Series 29mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 0.35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 22.00mm L x 23.00mm W | |
Height - Seated (Max) | 15.00mm | |
Voltage - Isolation | - | |
Weight | 0.077 lb (34.93 g) |

