


BV020-5427.0 | |
|---|---|
DigiKey Part Number | BV020-5427.0-ND |
Manufacturer | |
Manufacturer Product Number | BV020-5427.0 |
Description | PWR XFMR LAMINATED 0.35VA TH |
Customer Reference | |
Detailed Description | Laminated Core 0.35VA Power Transformer 230V Primary 18V Secondary 19mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Pulse Electronics | Center Tap No |
Part Status Obsolete | Power - Max 0.35VA |
Type Laminated Core | Mounting Type Through Hole |
Voltage - Primary 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) 18V | Size / Dimension 22.00mm L x 23.00mm W |
Current - Output (Max) 19mA | Height - Seated (Max) 15.00mm |
Primary Winding(s) Single | Weight 0.077 lb (34.93 g) |

